SHT40I-AD1B-R2

DigiKey Part Number
1649-SHT40I-AD1B-R2TR-ND - Tape & Reel (TR)
1649-SHT40I-AD1B-R2CT-ND - Cut Tape (CT)
1649-SHT40I-AD1B-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT40I-AD1B-R2
Description
INDUSTRIAL SENSOR HUMID/TEMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT40I-AD1B-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±1.8% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (1.5x1.5)
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.00917¥30,022.92
5,000¥11.59506¥57,975.30
7,500¥11.38800¥85,410.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.94000¥26.94
10¥21.95100¥219.51
25¥17.80600¥445.15
50¥16.56440¥828.22
100¥15.73620¥1,573.62
500¥13.25150¥6,625.75
1,000¥12.42327¥12,423.27
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.31000¥26.31
5¥22.16800¥110.84
10¥20.60000¥206.00
25¥18.68920¥467.23
50¥17.36640¥868.32
100¥16.13810¥1,613.81
500¥13.61266¥6,806.33
1,000¥12.65153¥12,651.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.