SEK-SHT40I-AD1B-SENSORS | |
---|---|
DigiKey Part Number | 1649-SEK-SHT40I-AD1B-SENSORS-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SHT40I-AD1B-SENSORS |
Description | EVAL KIT SENSOR FOR SHT40I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SHT40I CMOSens® Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | I2C, Serial | |
Sensitivity | ±0.2°C, ±1.8% | |
Voltage - Supply | 2.3V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SHT40I | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥409.56000 | ¥409.56 |