LMT87QDCKRQ1

DigiKey Part Number
296-40298-2-ND - Tape & Reel (TR)
296-40298-1-ND - Cut Tape (CT)
296-40298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT87QDCKRQ1
Description
SENSOR ANALOG -50C-150C SC70
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 13.6mV/°C SC-70
Datasheet
 Datasheet
EDA/CAD Models
LMT87QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
13.6mV/°C
Features
-
Accuracy - Highest (Lowest)
±2.7°C
Test Condition
70°C ~ 150°C
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥5.01600¥50.16
25¥4.31840¥107.96
50¥4.16400¥208.20
100¥3.54750¥354.75
500¥3.08458¥1,542.29
1,000¥2.69906¥2,699.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.58335¥7,750.05
6,000¥2.39056¥14,343.36
9,000¥2.23632¥20,126.88
15,000¥2.18235¥32,735.25
30,000¥2.12065¥63,619.50
Manufacturers Standard Package