ACS720KLATR-35AB-T | |
---|---|
DigiKey Part Number | 620-1875-2-ND - Tape & Reel (TR) 620-1875-1-ND - Cut Tape (CT) 620-1875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS720KLATR-35AB-T |
Description | CURRENT SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 35A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS720KLATR-35AB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | 38.5mV/A | |
Frequency | 120kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.6% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs (Typ) | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.97000 | ¥48.97 |
10 | ¥36.70800 | ¥367.08 |
25 | ¥32.62760 | ¥815.69 |
50 | ¥30.99540 | ¥1,549.77 |
100 | ¥30.18100 | ¥3,018.10 |
500 | ¥25.28636 | ¥12,643.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.84419 | ¥22,844.19 |
3,000 | ¥22.05646 | ¥66,169.38 |