ACS716KLATR-12CB-T | |
---|---|
DigiKey Part Number | 620-1443-2-ND - Tape & Reel (TR) 620-1443-1-ND - Cut Tape (CT) 620-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS716KLATR-12CB-T |
Description | SENSOR CURRENT HALL 12.5A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS716KLATR-12CB-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 37mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.25% | |
Accuracy | ±2.7% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 11mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥38.21700 | ¥382.17 |
25 | ¥33.97560 | ¥849.39 |
50 | ¥32.27440 | ¥1,613.72 |
100 | ¥31.42550 | ¥3,142.55 |
500 | ¥26.32966 | ¥13,164.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.92758 | ¥10,927.58 |