1EDI10I12MFXUMA1 | |
---|---|
DigiKey Part Number | 1EDI10I12MFXUMA1TR-ND - Tape & Reel (TR) 1EDI10I12MFXUMA1CT-ND - Cut Tape (CT) 1EDI10I12MFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI10I12MFXUMA1 |
Description | DIGITAL ISO 1CH GATE DVR DSO8-51 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 9ns, 6ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-51 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.24405 | ¥15,610.12 |
5,000 | ¥6.01280 | ¥30,064.00 |
12,500 | ¥5.78153 | ¥72,269.12 |