P3T1755DPZ | |
---|---|
DigiKey Part Number | 568-P3T1755DPZTR-ND - Tape & Reel (TR) 568-P3T1755DPZCT-ND - Cut Tape (CT) 568-P3T1755DPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1755DPZ |
Description | I3C, I2C-BUS INTERFACE, 0.5 C A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode, One-Shot | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | -20°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.90200 | ¥39.02 |
25 | ¥3.62160 | ¥90.54 |
50 | ¥3.60280 | ¥180.14 |
100 | ¥3.19990 | ¥319.99 |
250 | ¥3.15904 | ¥789.76 |
500 | ¥3.11128 | ¥1,555.64 |
1,000 | ¥3.02813 | ¥3,028.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.96267 | ¥7,406.68 |
5,000 | ¥2.72212 | ¥13,610.60 |
12,500 | ¥2.67437 | ¥33,429.62 |
25,000 | ¥2.61069 | ¥65,267.25 |