TMP117AIDRVR

DigiKey Part Number
296-51834-2-ND - Tape & Reel (TR)
296-51834-1-ND - Cut Tape (CT)
296-51834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117AIDRVR
Description
TEMPERATURE SENSOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP117AIDRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.8V ~ 5.5V
Resolution
16 b
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±0.1°C (±0.3°C)
Test Condition
-20°C ~ 50°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.66000¥58.66
10¥43.97500¥439.75
25¥39.08680¥977.17
50¥37.13160¥1,856.58
100¥36.15400¥3,615.40
500¥30.29120¥15,145.60
1,000¥28.33685¥28,336.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥27.35974¥82,079.22
Manufacturers Standard Package