NTCG163JF103FT1S | |
---|---|
DigiKey Part Number | 445-6881-2-ND - Tape & Reel (TR) 445-6881-1-ND - Cut Tape (CT) 445-6881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JF103FT1S |
Description | THERMISTOR NTC 10KOHM 3435K 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCG163JF103FT1S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.92440 | ¥48.11 |
50 | ¥1.80600 | ¥90.30 |
100 | ¥1.53930 | ¥153.93 |
500 | ¥1.27264 | ¥636.32 |
1,000 | ¥1.06543 | ¥1,065.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.00624 | ¥4,024.96 |
8,000 | ¥0.88786 | ¥7,102.88 |
12,000 | ¥0.85826 | ¥10,299.12 |
20,000 | ¥0.84347 | ¥16,869.40 |
28,000 | ¥0.82867 | ¥23,202.76 |