702-101BBB-A00 | |
---|---|
DigiKey Part Number | 480-6668-ND |
Manufacturer | |
Manufacturer Product Number | 702-101BBB-A00 |
Description | SENSOR RTD 100OHM 0.12% 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.12% 3850ppm/°C 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.60000 | ¥192.60 |
10 | ¥152.50500 | ¥1,525.05 |
30 | ¥144.47900 | ¥4,334.37 |
100 | ¥124.41140 | ¥12,441.14 |
500 | ¥116.38514 | ¥58,192.57 |