P0K1.1206.2P.A | |
---|---|
DigiKey Part Number | 2952-P0K1.1206.2P.A-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.1206.2P.A |
Description | SENSOR RTD 100OHM 2SMD |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥26.86200 | ¥268.62 |
25 | ¥23.88080 | ¥597.02 |
50 | ¥22.68700 | ¥1,134.35 |
100 | ¥22.08930 | ¥2,208.93 |
500 | ¥18.50752 | ¥9,253.76 |