2814744 | |
---|---|
DigiKey Part Number | 277-5030-ND |
Manufacturer | |
Manufacturer Product Number | 2814744 |
Description | SENSOR CURRENT HALL 55A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 55A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | 2814744 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage and Current | |
Sensitivity | - | |
Frequency | 15Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 20V ~ 30V | |
Response Time | 330ms (AC), 40ms (DC) | |
Current - Supply (Max) | 50mA | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |