2814728 | |
---|---|
DigiKey Part Number | 277-4929-ND |
Manufacturer | |
Manufacturer Product Number | 2814728 |
Description | TRANSDUCER CURRENT 20-30VDC |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 55A Input ±10VDC, 0 ~ 20mA Output 20 ~ 30VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2814728 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Current Transducer | |
Input Range | 0 ~ 55A | |
Output | ±10VDC, 0 ~ 20mA | |
Isolation | 300VAC (Working), 4000VAC (Test) | |
Response Time | 40ms, 330ms | |
Accuracy | - | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CE, cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,885.76000 | ¥3,885.76 |