2906242 | |
---|---|
DigiKey Part Number | 277-12214-ND |
Manufacturer | |
Manufacturer Product Number | 2906242 |
Description | TRANSDUCER VOLTAGE 24VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±660VDC Input ±10V Output 24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±660VDC | |
Output | ±10V | |
Isolation | 5300VAC (Test) | |
Response Time | 16ms | |
Accuracy | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Approval Agency | CE, cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,681.03000 | ¥3,681.03 |
10 | ¥3,476.52200 | ¥34,765.22 |