SDP800-125PA | |
---|---|
DigiKey Part Number | 1649-1069-ND |
Manufacturer | |
Manufacturer Product Number | SDP800-125PA |
Description | SENSOR 0.018PSID 0.2" 16BIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.018PSI (± 0.125kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 16 b Module |
Datasheet | Datasheet |
EDA/CAD Models | SDP800-125PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.018PSI (± 0.125kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 5.5V | |
Port Size | Male - 0.2" (5.2mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.55000 | ¥273.55 |
10 | ¥227.96200 | ¥2,279.62 |
25 | ¥201.91200 | ¥5,047.80 |
80 | ¥195.39850 | ¥15,631.88 |
440 | ¥182.37205 | ¥80,243.70 |