HIH7131-000-001

DigiKey Part Number
480-5705-2-ND - Tape & Reel (TR)
480-5705-1-ND - Cut Tape (CT)
480-5705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIH7131-000-001
Description
SENSOR HUMI/TEMP 3.3V SPI 3% SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH SPI ±3% RH 6 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
SPI
Output
14b
Accuracy
±3% RH
Response Time
6 s
Sensitivity
-
Voltage - Supply
2.3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥226.64000¥226.64
10¥188.87200¥1,888.72
25¥167.29040¥4,182.26
100¥161.89380¥16,189.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥156.49698¥62,598.79
Manufacturers Standard Package