HIH6131-000-001 | |
---|---|
DigiKey Part Number | 480-6383-2-ND - Tape & Reel (TR) 480-6383-1-ND - Cut Tape (CT) 480-6383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIH6131-000-001 |
Description | SENSOR HUMI/TEMP 3.3V SPI 4% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH SPI ±4% RH 6 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | SPI | |
Output | 14b | |
Accuracy | ±4% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.13000 | ¥222.13 |
10 | ¥185.07200 | ¥1,850.72 |
25 | ¥163.92440 | ¥4,098.11 |
100 | ¥158.63560 | ¥15,863.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥153.34788 | ¥61,339.15 |