AIS328DQTR | |
---|---|
DigiKey Part Number | 497-13219-2-ND - Tape & Reel (TR) 497-13219-1-ND - Cut Tape (CT) 497-13219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIS328DQTR |
Description | ACCELEROMETER 2-8G I2C/SPI 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AIS328DQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1020 (±2g) ~ 255 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 500Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.86000 | ¥85.86 |
10 | ¥68.68700 | ¥686.87 |
25 | ¥63.53520 | ¥1,588.38 |
100 | ¥54.94940 | ¥5,494.94 |
500 | ¥51.51506 | ¥25,757.53 |
1,000 | ¥48.08072 | ¥48,080.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥47.22213 | ¥141,666.39 |