Pressure Sensors, Transducers

Results: 22
Manufacturer
Amphenol NovaSensorHoneywell Sensing and Productivity SolutionsNXP USA Inc.Sensirion AGTE Connectivity Measurement Specialties
Series
-MPX10MPX2202MPX5010MPXV7002MPXV7007MS4525DONPA-300NPA-700SDP2000SDP3xSDP800TruStability® HSCTruStability® NSC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Pressure Type
AbsoluteCompoundDifferential
Operating Pressure
-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)-0.015PSI ~ 0.508PSI (-0.1kPa ~ 3.5kPa)±0.018PSI (± 0.125kPa)0.07PSI (0.5kPa)±0.18PSI (±1.25kPa)±0.22PSI (±1.5kPa)±0.29PSI (±2kPa)±0.36PSI (±2.49kPa)0.36PSI (2.49kPa)±1PSI (±6.89kPa)1PSI (6.89kPa)±1.02PSI (±7kPa)±1.45PSI (±10kPa)1.45PSI (10kPa)
Output Type
Analog VoltageI2CSPIWheatstone Bridge
Output
0 mV ~ 35 mV (3V)0 mV ~ 40 mV (10V)0 mV ~ 65 mV (5V)0.2 V ~ 4.7 V0.25 V ~ 4 V0.33 V ~ 2.97 V0.5 V ~ 3 V0.5 V ~ 4.5 V12 b14 b16 b24 b
Accuracy
±0.1%±0.2%±0.25%±1%±1.5%±3%±5%±6%-
Voltage - Supply
1.5V ~ 12V3V ~ 3.6V3V ~ 5.5V3V ~ 6V3.135V ~ 3.465V3.27V ~ 3.33V3.3V4.75V ~ 5.25V4.95V ~ 5.05V5V10V ~ 16V
Port Size
Male - 0.08" (1.93mm) TubeMale - 0.08" (1.93mm) Tube, DualMale - 0.08" (2.00mm) Tube, DualMale - 0.12" (3mm) Tube, DualMale - 0.13" (3.17mm) TubeMale - 0.13" (3.3mm) Tube, DualMale - 0.14" (3.56mm) Tube, DualMale - 0.19" (4.8mm) Tube, DualMale - 0.19" (4.93mm) Tube, DualMale - 0.2" (5.2mm) Tube, Dual
Port Style
BarbedBarbless
Features
-Amplified Output, Temperature CompensatedTemperature Compensated
Termination Style
-Gull WingJ LeadPC PinSMD (SMT) Tab
Maximum Pressure
±5PSI (±34.47kPa)5.8PSI (40kPa)±10PSI (±68.95kPa)10PSI (68.95kPa)±10.84PSI (±74.75kPa)±10.88PSI (±75kPa)10.88PSI (75kPa)±12.65PSI (±87.21kPa)14.5PSI (100kPa)±20.31PSI (±140kPa)±30PSI (±206.84kPa)30PSI (206.84kPa)35PSI (241.32kPa)58.02PSI (400kPa)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 105°C-20°C ~ 85°C-10°C ~ 60°C-10°C ~ 85°C10°C ~ 60°C
Mounting Type
Surface MountThrough Hole
Package / Case
4-SIP Module4-SIP, Dual Ports, Same Side6-SIP Module8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side8-DIP (0.524", 13.30mm), Dual Ports, Same Side8-DIP (0.524", 13.30mm), Side Port8-DIP Module8-SMD, Gull Wing, Top Port8-SMD, J-Lead, Dual Ports, Same Side14-SOIC Module, Top Port16-SMD Module, Dual Top PortsModule
Supplier Device Package
4-SIP8-DIP8-SOP16-SMD-ModuleSMD
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MPX12DP
MPX10DP
SENSOR 1.45PSID 0.19" .035V
NXP USA Inc.
1,252
In Stock
1 : ¥121.18000
Tray
Tray
Active
Board Mount
Differential
1.45PSI (10kPa)
Wheatstone Bridge
0 mV ~ 35 mV (3V)
±1%
3V ~ 6V
Male - 0.19" (4.93mm) Tube, Dual
Barbed
-
PC Pin
10.88PSI (75kPa)
-40°C ~ 125°C
Through Hole
4-SIP Module
-
MPX12DP
MPX2202DP
SENSOR 29.01PSID 0.19" .04V
NXP USA Inc.
704
In Stock
1 : ¥181.60000
Tray
Tray
Active
Board Mount
Differential
29.01PSI (200kPa)
Wheatstone Bridge
0 mV ~ 40 mV (10V)
-
10V ~ 16V
Male - 0.19" (4.93mm) Tube, Dual
Barbed
Temperature Compensated
PC Pin
58.02PSI (400kPa)
-40°C ~ 125°C
Through Hole
4-SIP Module
-
8-SMD GULL WING TOP PORT
MPXV7007GC6U
SENSOR 1.02PSIC 0.13" 4.5V
NXP USA Inc.
14,223
In Stock
1 : ¥217.23000
Tube
Tube
Active
Board Mount
Compound
±1.02PSI (±7kPa)
Analog Voltage
0.5 V ~ 4.5 V
±5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
Gull Wing
±10.88PSI (±75kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Top Port
-
SDP3x
SDP31-500PA-TR-1500PCS
SENSOR 0.07PSID 0.08" 16BIT 1SMD
Sensirion AG
4,381
In Stock
1 : ¥273.55000
Cut Tape (CT)
1,500 : ¥173.25347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Differential
-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)
I2C
16 b
±3%
3.3V
Male - 0.08" (2.00mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
14.5PSI (100kPa)
-40°C ~ 85°C
Surface Mount
16-SMD Module, Dual Top Ports
16-SMD
SDP81x-xxxPA
SDP816-125PA
SENSOR 0.018PSID 0.2" 4.5V
Sensirion AG
2,295
In Stock
1 : ¥273.55000
Tray
Tray
Active
Board Mount
Differential
±0.018PSI (± 0.125kPa)
Analog Voltage
0.5 V ~ 4.5 V
±3%
3V ~ 5.5V
Male - 0.2" (5.2mm) Tube, Dual
Barbed
Temperature Compensated
-
14.5PSI (100kPa)
-20°C ~ 85°C
-
Module
-
SDP3x
SDP33-1500PA-TR-250PCS
SENSOR 0.22PSID 0.08" 16BIT 1SMD
Sensirion AG
546
In Stock
1 : ¥273.55000
Cut Tape (CT)
250 : ¥188.88528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Differential
±0.22PSI (±1.5kPa)
I2C
16 b
±6%
3.3V
Male - 0.08" (2.00mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
14.5PSI (100kPa)
-40°C ~ 85°C
Surface Mount
16-SMD Module, Dual Top Ports
16-SMD
1,010
In Stock
1 : ¥301.63000
Tube
Tube
Active
Board Mount
Absolute
15PSI (103.42kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube
Barbed
Amplified Output, Temperature Compensated
PC Pin
30PSI (206.84kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Side Port
8-DIP
1,869
In Stock
1 : ¥398.01000
Bulk
Bulk
Active
Board Mount
Differential
±5PSI (±34.47kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±30PSI (±206.84kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
597
In Stock
1 : ¥593.16000
Tray
Tray
Active
Board Mount
Differential
1PSI (6.89kPa)
I2C
14 b
±0.25%
5V
Male - 0.14" (3.56mm) Tube, Dual
Barbed
Temperature Compensated
PC Pin
10PSI (68.95kPa)
-25°C ~ 105°C
Through Hole
8-DIP Module
-
479
In Stock
1 : ¥736.34000
Bulk
Bulk
Active
Board Mount
Differential
±0.36PSI (±2.49kPa)
Analog Voltage
0.33 V ~ 2.97 V
±0.25%
3.27V ~ 3.33V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±12.65PSI (±87.21kPa)
-20°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
8-BSOP
MPXV7002DPT1
SENSOR 0.29PSID 0.13" 4.5V 8SOP
NXP USA Inc.
5,276
In Stock
1 : ¥175.44000
Cut Tape (CT)
100 : ¥129.76680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Differential
±0.29PSI (±2kPa)
Analog Voltage
0.5 V ~ 4.5 V
±5%
4.75V ~ 5.25V
Male - 0.13" (3.3mm) Tube, Dual
Barbed
Temperature Compensated
Gull Wing
±10.88PSI (±75kPa)
10°C ~ 60°C
Surface Mount
8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
8-SOP
NPA-2-Barbed-Ports
NPA-300B-10WD
SENSOR 0.36PSID 0.12" 3V
Amphenol NovaSensor
647
In Stock
1 : ¥263.37000
Cut Tape (CT)
100 : ¥139.57410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Differential
0.36PSI (2.49kPa)
Analog Voltage
0.5 V ~ 3 V
±1.5%
3.135V ~ 3.465V
Male - 0.12" (3mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
Gull Wing
35PSI (241.32kPa)
-40°C ~ 125°C
Surface Mount
14-SOIC Module, Top Port
-
618
In Stock
1 : ¥287.43000
Bulk
Bulk
Active
Board Mount
Differential
±1.45PSI (±10kPa)
SPI
12 b
±0.25%
3V ~ 3.6V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±20.31PSI (±140kPa)
-20°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
741
In Stock
1 : ¥311.07000
Bulk
Bulk
Active
Board Mount
Differential
±1.45PSI (±10kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±20.31PSI (±140kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
358
In Stock
1 : ¥411.15000
Bulk
Bulk
Active
Board Mount
Differential
±1PSI (±6.89kPa)
Wheatstone Bridge
0 mV ~ 65 mV (5V)
±0.25%
1.5V ~ 12V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
-
PC Pin
±10PSI (±68.95kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
108
In Stock
1 : ¥751.03000
Bulk
Bulk
Active
Board Mount
Differential
±0.18PSI (±1.25kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.95V ~ 5.05V
Male - 0.19" (4.8mm) Tube, Dual
Barbless
Amplified Output, Temperature Compensated
PC Pin
±10.84PSI (±74.75kPa)
-40°C ~ 85°C
Through Hole
4-SIP, Dual Ports, Same Side
4-SIP
SDP1000_SDP2000 Series
SDP2000-L
SENSOR 0.508PSID 0.2" 4V MODULE
Sensirion AG
154
In Stock
1 : ¥896.84000
Tray
Tray
Active
Board Mount
Differential
-0.015PSI ~ 0.508PSI (-0.1kPa ~ 3.5kPa)
Analog Voltage
0.25 V ~ 4 V
±0.2%
4.75V ~ 5.25V
Male - 0.2" (5.2mm) Tube, Dual
Barbed
Temperature Compensated
-
14.5PSI (100kPa)
-10°C ~ 60°C
-
Module
Module
634
In Stock
1 : ¥416.98000
Tray
-
Tray
Active
Board Mount
Differential
0.07PSI (0.5kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
5V
Male - 0.14" (3.56mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
10PSI (68.95kPa)
-10°C ~ 85°C
Through Hole
8-DIP Module
-
70
In Stock
1 : ¥939.12000
Bulk
Bulk
Active
Board Mount
Differential
±0.18PSI (±1.25kPa)
SPI
24 b
±0.1%
3V ~ 3.6V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Temperature Compensated
J Lead
±5PSI (±34.47kPa)
-40°C ~ 85°C
Surface Mount
8-SMD, J-Lead, Dual Ports, Same Side
SMD
NPA-2-Barbed-Ports
NPA-700B-005D
SENSOR 5PSID 0.12" 14BIT
Amphenol NovaSensor
85
In Stock
1 : ¥302.53000
Cut Tape (CT)
100 : ¥218.43580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Differential
5PSI (34.47kPa)
I2C
14 b
±1.5%
4.75V ~ 5.25V
Male - 0.12" (3mm) Tube, Dual
Barbed
Temperature Compensated
Gull Wing
60PSI (413.69kPa)
-40°C ~ 125°C
Surface Mount
14-SOIC Module, Top Port
-
7
In Stock
1 : ¥440.54000
Tube
Tube
Active
Board Mount
Differential
±15PSI (±103.42kPa)
Analog Voltage
0.5 V ~ 4.5 V
±0.25%
4.75V ~ 5.25V
Male - 0.08" (1.93mm) Tube, Dual
Barbed
Amplified Output, Temperature Compensated
PC Pin
±60PSI (±413.69kPa)
-40°C ~ 85°C
Through Hole
8-DIP (0.524", 13.30mm), Dual Ports, Same Side
8-DIP
MPX4250DP
MPX5010DP
SENSOR 1.45PSID 0.19" 4.7V
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥190.88000
Tray
Tray
Active
Board Mount
Differential
1.45PSI (10kPa)
Analog Voltage
0.2 V ~ 4.7 V
±5%
4.75V ~ 5.25V
Male - 0.19" (4.93mm) Tube, Dual
Barbed
Temperature Compensated
PC Pin
5.8PSI (40kPa)
-40°C ~ 125°C
Through Hole
6-SIP Module
-
Showing
of 22

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).