5525DSO-SB005GS | |
---|---|
DigiKey Part Number | 223-1706-5-ND |
Manufacturer | |
Manufacturer Product Number | 5525DSO-SB005GS |
Description | SENS 5PSIG 0.12" 24BIT 14SMD MOD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.12" (3mm) Tube 24 b 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | 5525DSO-SB005GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.08000 | ¥122.08 |
10 | ¥96.67900 | ¥966.79 |
25 | ¥91.58840 | ¥2,289.71 |
100 | ¥89.58050 | ¥8,958.05 |