ABPDANN005PG2A3 | |
---|---|
DigiKey Part Number | 480-6249-ND |
Manufacturer | |
Manufacturer Product Number | ABPDANN005PG2A3 |
Description | SENSOR 5PSIG 0.08" 12BIT 6DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 90PSI (620.53kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.39000 | ¥344.39 |
10 | ¥287.01300 | ¥2,870.13 |
25 | ¥254.21240 | ¥6,355.31 |
100 | ¥246.01190 | ¥24,601.19 |