KP234XTMA1 | |
---|---|
DigiKey Part Number | 448-KP234XTMA1TR-ND - Tape & Reel (TR) 448-KP234XTMA1CT-ND - Cut Tape (CT) 448-KP234XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP234XTMA1 |
Description | SENSOR 16.68PSIA 4.7V DSOF8-16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 1.33 V ~ 4.7 V 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | KP234XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 1.33 V ~ 4.7 V | |
Accuracy | ±0.652PSI (±4.5kPa) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.27000 | ¥60.27 |
10 | ¥45.17500 | ¥451.75 |
25 | ¥40.15280 | ¥1,003.82 |
50 | ¥38.14660 | ¥1,907.33 |
100 | ¥37.14270 | ¥3,714.27 |
500 | ¥31.11956 | ¥15,559.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥29.11191 | ¥43,667.87 |
3,000 | ¥28.10805 | ¥84,324.15 |