TMP451AQDQWRQ1 | |
---|---|
DigiKey Part Number | 296-TMP451AQDQWRQ1TR-ND - Tape & Reel (TR) 296-TMP451AQDQWRQ1CT-ND - Cut Tape (CT) 296-TMP451AQDQWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451AQDQWRQ1 |
Description | IC TEMP SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMP451AQDQWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥12.47100 | ¥124.71 |
25 | ¥9.97360 | ¥249.34 |
100 | ¥9.14220 | ¥914.22 |
500 | ¥7.68816 | ¥3,844.08 |
1,000 | ¥6.85700 | ¥6,857.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.64917 | ¥19,947.51 |
6,000 | ¥6.23360 | ¥37,401.60 |
9,000 | ¥5.92192 | ¥53,297.28 |