SHT30-ARP-B | |
---|---|
DigiKey Part Number | 1649-1010-2-ND - Tape & Reel (TR) 1649-1010-1-ND - Cut Tape (CT) 1649-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT30-ARP-B |
Description | SENSOR HUMID/TEMP 5V ANLG 2% SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT30-ARP-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.09000 | ¥31.09 |
10 | ¥23.34800 | ¥233.48 |
25 | ¥20.75080 | ¥518.77 |
50 | ¥19.71280 | ¥985.64 |
100 | ¥19.19470 | ¥1,919.47 |
500 | ¥16.08208 | ¥8,041.04 |
1,000 | ¥15.04445 | ¥15,044.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.52567 | ¥36,314.18 |
5,000 | ¥14.00690 | ¥70,034.50 |