ACS770ECB-200U-PFF-T

DigiKey Part Number
620-1537-5-ND
Manufacturer
Manufacturer Product Number
ACS770ECB-200U-PFF-T
Description
SENSOR CURRENT HALL 200A DC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
EDA/CAD Models
ACS770ECB-200U-PFF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
20mV/A
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±0.6%
Voltage - Supply
5V
Response Time
4.6µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
5-CB Formed Leads, PFF
Supplier Device Package
5-CB Module
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.01000¥85.01
10¥68.00100¥680.01
34¥62.90147¥2,138.65
102¥54.40196¥5,549.00
510¥51.00214¥26,011.09
1,020¥47.60206¥48,554.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.