PRT-18724 | |
---|---|
DigiKey Part Number | 1568-PRT-18724-ND |
Manufacturer | |
Manufacturer Product Number | PRT-18724 |
Description | MINI SOLAR PANEL - 0.3 WATT, 6 V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photovoltaic Solar Cell 330 mW 7.09 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 330 mW | |
Current @ Pmpp | 60 mA | |
Voltage @ Pmpp | 6.07 V | |
Current - Short Circuit (Isc) | 60 mA | |
Type | Photovoltaic | |
Voltage - Open Circuit | 7.09 V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Cells | |
Size / Dimension | 2.047" L x 2.047" W x 0.114" H (52.00mm x 52.00mm x 2.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |