AH1912-W-7

DigiKey Part Number
AH1912-W-7DITR-ND - Tape & Reel (TR)
AH1912-W-7DICT-ND - Cut Tape (CT)
AH1912-W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1912-W-7
Description
MAGNETIC SWITCH OMNIPOL SC59-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4.2mT Trip, ±3.3mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.6V ~ 5.5V
Current - Supply (Max)
3µA
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥3.06900¥30.69
25¥2.64560¥66.14
50¥2.55020¥127.51
100¥2.17200¥217.20
500¥1.88888¥944.44
1,000¥1.65273¥1,652.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.58195¥4,745.85
6,000¥1.46389¥8,783.34
9,000¥1.36945¥12,325.05
15,000¥1.33639¥20,045.85
30,000¥1.29861¥38,958.30
Manufacturers Standard Package