MAX6633MSA+ | |
---|---|
DigiKey Part Number | MAX6633MSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6633MSA+ |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6633MSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.8°C) | |
Test Condition | 0°C ~ 50°C (150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.52000 | ¥43.52 |
10 | ¥32.65200 | ¥326.52 |
25 | ¥29.01840 | ¥725.46 |
50 | ¥27.57000 | ¥1,378.50 |
100 | ¥26.84390 | ¥2,684.39 |
500 | ¥22.49066 | ¥11,245.33 |
1,000 | ¥21.03956 | ¥21,039.56 |