RT9173BGS | |
---|---|
DigiKey Part Number | 1028-RT9173BGSTR-ND - Tape & Reel (TR) 1028-RT9173BGSCT-ND - Cut Tape (CT) 1028-RT9173BGSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9173BGS |
Description | IC REG CONV DDR 1OUT 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 1.7V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.47200 | ¥74.72 |
25 | ¥7.09320 | ¥177.33 |
100 | ¥5.82560 | ¥582.56 |
250 | ¥5.44564 | ¥1,361.41 |
500 | ¥4.81232 | ¥2,406.16 |
1,000 | ¥3.79919 | ¥3,799.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.54594 | ¥8,864.85 |
5,000 | ¥3.36866 | ¥16,843.30 |
12,500 | ¥3.24201 | ¥40,525.12 |
25,000 | ¥3.14070 | ¥78,517.50 |