Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,594 In Stock | 1 : ¥6.55000 Bulk | - | Bulk | Active | 900nm | - | 800nm ~ 1100nm | PIN | 0.6 A/W @ 850nm | 5ns | 50 V | 1nA | 1mm² | 40° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
34,638 In Stock | 1 : ¥9.18000 Cut Tape (CT) 2,000 : ¥3.09814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 20 V | 1nA | 1mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 3-SMD, Gull Wing | ||
47,944 In Stock | 1 : ¥9.44000 Bulk | - | Bulk | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | - | 60 V | 2nA | 7.5mm² | 120° | -40°C ~ 100°C | - | - | Through Hole | Radial, Side View | ||
6,610 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,000 : ¥3.33456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 20 V | 1nA | 1mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 3-SMD, Gull Wing | ||
14,600 In Stock | 1 : ¥3.23000 Bag | - | Bag | Active | 850nm | Infrared (NIR)/Red | 400nm ~ 1100nm | PIN | - | 45µs | 170 V | 5nA | - | 80° | -40°C ~ 80°C | - | - | Through Hole | Radial | ||
3,644 In Stock | 1 : ¥3.23000 Bag | - | Bag | Active | 850nm | Infrared (NIR)/Red | 400nm ~ 1100nm | PIN | - | 45µs | 170 V | 5nA | - | 80° | -40°C ~ 80°C | - | - | Through Hole | Radial | ||
90,662 In Stock | 1 : ¥5.10000 Bulk | - | Bulk | Active | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 50 V | 1nA | 1mm² | 20° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
1,177 In Stock | 1 : ¥5.70000 Bag | - | Bag | Active | 580nm | - | 400nm ~ 700nm | - | 0.034 A/W @ 580nm | - | - | 10nA | 1.55mm² | - | - | - | - | Through Hole | Radial | ||
8,211 In Stock | 1 : ¥6.21000 Bulk | - | Bulk | Active | 950nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 10 V | 150pA | - | 40° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
11,319 In Stock | 1 : ¥6.55000 Bulk | - | Bulk | Active | 850nm | - | 400nm ~ 1100nm | PIN | 0.62 A/W @ 850nm | 5ns | 50 V | 1nA | 1mm² | 40° | -40°C ~ 100°C | - | - | Through Hole | Radial, 5mm Dia (T 1 3/4) | ||
3,763 In Stock | 1 : ¥7.23000 Bulk | - | Bulk | Active | 850nm | - | 400nm ~ 1100nm | PIN | 0.62 A/W @ 870nm | 5ns | 50 V | 1nA | 1mm² | 20° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
5,532 In Stock | 1 : ¥8.50000 Bulk | - | Bulk | Active | 850nm | - | 400nm ~ 1100nm | PIN | 0.62 A/W @ 850nm | 5ns | 50 V | 1nA | 1mm² | 150° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
1,412 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥4.43083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 840nm | - | 700nm ~ 1070nm | PIN | - | 60ns | 20 V | 30pA | 0.85mm² | 140° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 3-SMD, No Lead | ||
11,690 In Stock | 1 : ¥14.28000 Cut Tape (CT) 2,000 : ¥4.79626 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 660nm | Blue | 400nm ~ 1100nm | PIN | - | 15ns | 50 V | 2nA | 8.07mm² | 120° | -40°C ~ 80°C | - | - | Through Hole | Radial | ||
0 In Stock Check Lead Time | 1 : ¥342.43000 Bulk | - | Bulk | Active | 950nm | Blue | 350nm ~ 1100nm | PIN | 0.17 A/W @ 450nm | 13ns | 75 V | 400pA | 17.9mm² | 120° | -40°C ~ 90°C | - | - | Through Hole | Radial |