DRV5032FBDBZR

DigiKey Part Number
296-47323-2-ND - Tape & Reel (TR)
296-47323-1-ND - Cut Tape (CT)
296-47323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5032FBDBZR
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5032FBDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4.8mT Trip, ±0.5mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
1.8µA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.32000¥3.32
10¥2.83900¥28.39
25¥2.49600¥62.40
50¥2.34300¥117.15
100¥1.99780¥199.78
500¥1.65196¥825.98
1,000¥1.38306¥1,383.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.30624¥3,918.72
6,000¥1.22942¥7,376.52
9,000¥1.15258¥10,373.22
15,000¥1.09495¥16,424.25
30,000¥1.07574¥32,272.20
Manufacturers Standard Package