RR122-1F22-511

DigiKey Part Number
306-RR122-1F22-511TR-ND - Tape & Reel (TR)
306-RR122-1F22-511CT-ND - Cut Tape (CT)
306-RR122-1F22-511DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR122-1F22-511
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
RR122-1F22-511 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±7.0mT Trip, ±5.0mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
100nA (Typ)
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥6.71600¥67.16
25¥5.37240¥134.31
100¥4.92510¥492.51
500¥4.14184¥2,070.92
1,000¥3.69408¥3,694.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.58210¥10,746.30
6,000¥3.35822¥20,149.32
9,000¥3.19031¥28,712.79
15,000¥3.07837¥46,175.55
Manufacturers Standard Package