PLVA668A,215 | |
---|---|
DigiKey Part Number | 1727-5170-2-ND - Tape & Reel (TR) 1727-5170-1-ND - Cut Tape (CT) 1727-5170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLVA668A,215 |
Description | DIODE ZENER 6.8V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±3% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA668A,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 6 nA @ 6.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.13050 | ¥113.05 |
500 | ¥0.92228 | ¥461.14 |
1,000 | ¥0.68429 | ¥684.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57573 | ¥1,727.19 |
6,000 | ¥0.55043 | ¥3,302.58 |
9,000 | ¥0.47604 | ¥4,284.36 |
30,000 | ¥0.46712 | ¥14,013.60 |
75,000 | ¥0.38678 | ¥29,008.50 |
150,000 | ¥0.38083 | ¥57,124.50 |