AMCA31-2R450G-S1F-T3 | |
---|---|
DigiKey Part Number | 535-14095-2-ND - Tape & Reel (TR) 535-14095-1-ND - Cut Tape (CT) 535-14095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCA31-2R450G-S1F-T3 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, IoT, ISM, M2M, Wi-Fi, ZigBee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 2.3dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AMCA31-2R450G-S1F-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.3dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, IoT, ISM, M2M, Wi-Fi, ZigBee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥2.95520 | ¥73.88 |
100 | ¥2.19840 | ¥219.84 |
250 | ¥1.99200 | ¥498.00 |
500 | ¥1.64856 | ¥824.28 |
1,000 | ¥1.23642 | ¥1,236.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13338 | ¥3,400.14 |
6,000 | ¥1.06469 | ¥6,388.14 |
15,000 | ¥0.99600 | ¥14,940.00 |
30,000 | ¥0.91357 | ¥27,407.10 |
75,000 | ¥0.87923 | ¥65,942.25 |