RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
874 In Stock | 1 : ¥688.17000 Cut Tape (CT) 250 : ¥577.19212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | SP4T | DC ~ 13GHz | 24dB | 0.45dB | 2.5GHz | - | 67dBm | - | 50Ohm | 3.3V | 0°C ~ 85°C | Surface Mount | 24-LFQFN Exposed Pad, CSP | 24-LFCSP (5x4) | |||
740 In Stock | 1 : ¥9.18000 Cut Tape (CT) 4,500 : ¥3.90432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GSM, LTE, W-CDMA | - | 4P4T | 100MHz ~ 3.8GHz | 36dB | 0.9dB | 3.4GHz ~ 3.8GHz | - | 61dBm | - | 50Ohm | 1.65V ~ 1.95V | -40°C ~ 85°C (TA) | Surface Mount | 12-UFQFN Exposed Pad | PG-ATSLP-12-12 |