PDW07630

DigiKey Part Number
1761-1121-ND
Manufacturer
Manufacturer Product Number
PDW07630
Description
RF POWER DVDR 25GHZ-32GHZ MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 25 GHz ~ 32 GHz Isolation (Min) 14dB, 20dB Return Loss, 5° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.25dB
Frequency
25 GHz ~ 32 GHz
Specifications
Isolation (Min) 14dB, 20dB Return Loss, 5° Imbalance (Max)
Size / Dimension
0.070" L x 0.070" W x 0.010" H (1.78mm x 1.78mm x 0.25mm)
Package / Case
Module
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥405.68000¥405.68
10¥392.17800¥3,921.78
30¥378.65267¥11,359.58
40¥365.12950¥14,605.18
80¥334.73538¥26,778.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.