JSW6-33DR+

DigiKey Part Number
3157-JSW6-33DR+TR-ND - Tape & Reel (TR)
3157-JSW6-33DR+CT-ND - Cut Tape (CT)
3157-JSW6-33DR+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JSW6-33DR+
Description
IC RF SWITCH SP6T 2.7GHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV, SatCom SP6T 50Ohm
Datasheet
 Datasheet
EDA/CAD Models
JSW6-33DR+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CATV, SatCom
Topology
Reflective
Circuit
SP6T
Frequency Range
5MHz ~ 2.7GHz
Isolation
27dB
Insertion Loss
0.6dB
Test Frequency
2.7GHz
P1dB
-
IIP3
59dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SMD, No Lead
Supplier Device Package
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.93000¥169.93
10¥161.84700¥1,618.47
20¥154.13700¥3,082.74
50¥88.44260¥4,422.13
100¥53.55530¥5,355.53
200¥30.19495¥6,038.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥22.03434¥11,017.17
1,000¥21.14583¥21,145.83
Manufacturers Standard Package