MAMWLE-02 | |
---|---|
DigiKey Part Number | 3673-MAMWLE-02-ND |
Manufacturer | |
Manufacturer Product Number | MAMWLE-02 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRaWAN Transceiver Module 868MHz ~ 915MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, FSK, GFSK, GMSK, MSK | |
Frequency | 868MHz ~ 915MHz | |
Data Rate | - | |
Power - Output | 22dBm | |
Sensitivity | -135.4dBm | |
Serial Interfaces | I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | STM32WL | |
Memory Size | 256kB Flash, 64kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 66-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.27000 | ¥144.27 |
10 | ¥138.00900 | ¥1,380.09 |
25 | ¥132.89800 | ¥3,322.45 |
100 | ¥127.78770 | ¥12,778.77 |