FW.86.B.NTY.M

DigiKey Part Number
931-1490-ND
Manufacturer
Manufacturer Product Number
FW.86.B.NTY.M
Description
RF ANT 868MHZ WHIP STR N MALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
868MHz Whip, Straight RF Antenna 3.5dBi N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
3.5dBi
Power - Max
2 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
9.567" (243.00mm)
Applications
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.56000¥125.56
100¥121.73830¥12,173.83
500¥115.87210¥57,936.05