HMC232ALP4E | |
---|---|
DigiKey Part Number | 1127-2855-ND |
Manufacturer | |
Manufacturer Product Number | HMC232ALP4E |
Description | IC RF SWITCH SPDT 12GHZ 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 12 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC232ALP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Radar | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 12GHz | |
Isolation | 50dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 48dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.01000 | ¥529.01 |
10 | ¥496.92500 | ¥4,969.25 |
25 | ¥480.89200 | ¥12,022.30 |
100 | ¥445.62730 | ¥44,562.73 |