LBAA0QB1SJ-296 | |
---|---|
DigiKey Part Number | 490-LBAA0QB1SJ-296TR-ND - Tape & Reel (TR) 490-LBAA0QB1SJ-296CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LBAA0QB1SJ-296 |
Description | RF TXRX MODULE LORA SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 868MHz ~ 915MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBAA0QB1SJ-296 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | - | |
Frequency | 868MHz ~ 915MHz | |
Data Rate | - | |
Power - Output | 21.5dBm | |
Sensitivity | -135.5dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STM32L, SX1262 | |
Memory Size | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 15.5mA | |
Current - Transmitting | 118mA | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.57000 | ¥130.57 |
10 | ¥118.11900 | ¥1,181.19 |
25 | ¥108.79040 | ¥2,719.76 |
100 | ¥99.46660 | ¥9,946.66 |
250 | ¥93.25008 | ¥23,312.52 |
500 | ¥87.03324 | ¥43,516.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥75.26945 | ¥75,269.45 |