ESP32-D0WD-V3

DigiKey Part Number
1904-ESP32-D0WD-V3TR-ND - Tape & Reel (TR)
1904-ESP32-D0WD-V3CT-ND - Cut Tape (CT)
1904-ESP32-D0WD-V3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-D0WD-V3
Description
IC RF TXRX+MCU BLE 48QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.412GHz ~ 2.484GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ESP32-D0WD-V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8DPSK, DSSS, DQPSK, OFDM
Frequency
Data Rate (Max)
150Mbps
Power - Output
20.5dBm
Sensitivity
-97dBm
Memory Size
448kB ROM, 520kB SRAM
Serial Interfaces
ADC, I2C, I2S, SDIO, SPI, PWM, UART
GPIO
34
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
95mA ~ 100mA
Current - Transmitting
130mA ~ 240mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.75000¥12.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥12.75182¥63,759.10
Manufacturers Standard Package