AD9361BBCZ

DigiKey Part Number
505-AD9361BBCZ-ND
Manufacturer
Manufacturer Product Number
AD9361BBCZ
Description
IC RF TXRX CELLULAR 144CSPBGA
Customer Reference
Detailed Description
IC RF TxRx Only Cellular LTE 70MHz ~ 6GHz 144-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
AD9361BBCZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
8dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.3V
Current - Receiving
175mA ~ 445mA
Current - Transmitting
240mA ~ 820mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
144-LFBGA, CSPBGA
Supplier Device Package
144-CSPBGA (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,086.96000¥3,086.96
10¥2,893.98400¥28,939.84
25¥2,749.29000¥68,732.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.