70MHz ~ 6GHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
709 In Stock | 1 : ¥2,214.51000 Cut Tape (CT) 1,500 : ¥1,712.97573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | Cellular | LTE | - | 70MHz ~ 6GHz | - | 8dBm | - | - | SPI | 1.3V | 175mA ~ 275mA | 160mA ~ 490mA | -40°C ~ 85°C | Surface Mount | 144-LFBGA, CSPBGA | 144-CSPBGA (10x10) | ||
105 In Stock | 1 : ¥2,214.51000 Tray | - | Tray | Active | Not Verified | TxRx Only | Cellular | LTE | - | 70MHz ~ 6GHz | - | 8dBm | - | - | SPI | 1.3V | 175mA ~ 275mA | 160mA ~ 490mA | -40°C ~ 85°C | Surface Mount | 144-LFBGA, CSPBGA | 144-CSPBGA (10x10) | ||
1,422 In Stock | 1 : ¥2,981.14000 Cut Tape (CT) 1,500 : ¥2,305.92886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | Cellular | LTE | - | 70MHz ~ 6GHz | - | 8dBm | - | - | SPI | 1.3V | 175mA ~ 445mA | 240mA ~ 820mA | -40°C ~ 85°C | Surface Mount | 144-LFBGA, CSPBGA | 144-CSPBGA (10x10) | ||
216 In Stock | 1 : ¥2,981.14000 Tray | - | Tray | Active | Not Verified | TxRx Only | Cellular | LTE | - | 70MHz ~ 6GHz | - | 8dBm | - | - | SPI | 1.3V | 175mA ~ 445mA | 240mA ~ 820mA | -40°C ~ 85°C | Surface Mount | 144-LFBGA, CSPBGA | 144-CSPBGA (10x10) | ||
0 In Stock | Active | - | Tray | Active | Not Verified | TxRx Only | Cellular | LTE | - | 70MHz ~ 6GHz | - | 8dBm | - | - | SPI | 1.267V ~ 1.33V | 175mA ~ 445mA | 160mA ~ 820mA | -40°C ~ 85°C | Surface Mount | 144-LFBGA, CSPBGA | 144-CSPBGA (10x10) |