CC2652R74T0RGZR

DigiKey Part Number
296-CC2652R74T0RGZRTR-ND - Tape & Reel (TR)
296-CC2652R74T0RGZRCT-ND - Cut Tape (CT)
296-CC2652R74T0RGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2652R74T0RGZR
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz ~ 2.48GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
5dBm
Sensitivity
-104dBm
Memory Size
704kB Flash, 144kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, SPI, UART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
7.1mA
Current - Transmitting
7.6mA ~ 9.9mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.39000¥49.39
10¥44.36800¥443.68
25¥41.94520¥1,048.63
100¥36.35380¥3,635.38
250¥34.48944¥8,622.36
500¥30.94732¥15,473.66
1,000¥26.10010¥26,100.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.79509¥61,987.72
Manufacturers Standard Package