CC2652R74T0RGZR | |
---|---|
DigiKey Part Number | 296-CC2652R74T0RGZRTR-ND - Tape & Reel (TR) 296-CC2652R74T0RGZRCT-ND - Cut Tape (CT) 296-CC2652R74T0RGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2652R74T0RGZR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz ~ 2.48GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -104dBm | |
Memory Size | 704kB Flash, 144kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 7.1mA | |
Current - Transmitting | 7.6mA ~ 9.9mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.36600 | ¥443.66 |
25 | ¥41.94320 | ¥1,048.58 |
100 | ¥36.35210 | ¥3,635.21 |
250 | ¥34.48788 | ¥8,621.97 |
500 | ¥30.94592 | ¥15,472.96 |
1,000 | ¥26.09892 | ¥26,098.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.79398 | ¥61,984.95 |