GGBLA.125.A

DigiKey Part Number
931-GGBLA.125.ATR-ND - Tape & Reel (TR)
931-GGBLA.125.ACT-ND - Cut Tape (CT)
931-GGBLA.125.ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GGBLA.125.A
Description
GPS/GLONASS/GALILEO/BEIDOU CERAM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.1764GHz, 1.2276GHz, 1.2788GHz, 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Chip RF Antenna 3.6dBi, 3.3dBi, 3.3dBi, 2.6dBi, 2.8dBi, 3dBi Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GGBLA.125.A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
1.1764GHz, 1.2276GHz, 1.2788GHz, 1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Chip
Number of Bands
6
VSWR
-
Return Loss
-10dB, -10dB, -5dB, -10dB, -10dB, -10dB
Gain
3.6dBi, 3.3dBi, 3.3dBi, 2.6dBi, 2.8dBi, 3dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.24000¥39.24
100¥37.92930¥3,792.93
500¥36.61590¥18,307.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥35.30216¥35,302.16
Manufacturers Standard Package