NT1191GEAE3S | |
---|---|
DigiKey Part Number | 2129-NT1191GEAE3STR-ND - Tape & Reel (TR) 2129-NT1191GEAE3SCT-ND - Cut Tape (CT) 2129-NT1191GEAE3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1191GEAE3S |
Description | IC AMP GALI 1.164-1.61GHZ 6DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.61GHz DFN1616-6-GE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.164GHz ~ 1.61GHz | |
P1dB | -10dBm | |
Gain | 19dB | |
Noise Figure | 0.75dB | |
RF Type | Galileo, GLONASS, GNSS, GPS | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Supply | 5.5mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | DFN1616-6-GE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.25600 | ¥112.56 |
25 | ¥10.67920 | ¥266.98 |
100 | ¥8.77300 | ¥877.30 |
250 | ¥8.20060 | ¥2,050.15 |
500 | ¥7.24712 | ¥3,623.56 |
1,000 | ¥5.72141 | ¥5,721.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.33999 | ¥16,019.97 |
6,000 | ¥5.07299 | ¥30,437.94 |
15,000 | ¥4.88227 | ¥73,234.05 |