RF Mixers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
RF Type
GSM, LTE, W-CDMALTE, WCS, WiMaxW-CDMA
Frequency
1.3GHz ~ 2.3GHz1.6GHz ~ 2.7GHz2.3GHz ~ 4GHz
Number of Mixers
12
Gain
7.8dB8.1dB8.4dB
Noise Figure
9.5dB9.6dB9.9dB10.2dB
Current - Supply
192mA201mA401mA
Voltage - Supply
3.1V ~ 3.5V3.1V ~ 5.3V
Package / Case
20-WQFN Exposed Pad24-WQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)24-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
24 QFN
LTC5592IUH#PBF
IC MIXR 1.6-2.7GHZ DWNCONV 24QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥194.84000
Tube
-
Tube
Active
GSM, LTE, W-CDMA
1.6GHz ~ 2.7GHz
2
8.1dB
9.9dB
Down Converter
401mA
3.1V ~ 5.3V
Surface Mount
24-WQFN Exposed Pad
24-QFN (5x5)
20-QFN-EP
LTC5543IUH#PBF
IC MIXER 2.3-4GHZ DWN CONV 20QFN
Analog Devices Inc.
70
In Stock
1 : ¥102.44000
Tube
-
Tube
Active
LTE, WCS, WiMax
2.3GHz ~ 4GHz
1
8.4dB
10.2dB
Down Converter
201mA
3.1V ~ 3.5V
Surface Mount
20-WQFN Exposed Pad
20-QFN (5x5)
LTC5541IUH#PBF
LTC5541IUH#PBF
IC MIXR 1.3-2.3GHZ DWNCONV 20QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥151.65000
Tube
-
Tube
Active
W-CDMA
1.3GHz ~ 2.3GHz
1
7.8dB
9.6dB
Down Converter
192mA
3.1V ~ 3.5V
Surface Mount
20-WQFN Exposed Pad
20-QFN (5x5)
20-QFN-EP
LTC5541IUH#TRPBF
IC MIXR 1.3-2.3GHZ DWNCONV 20QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥151.65000
Cut Tape (CT)
2,500 : ¥92.42488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
W-CDMA
1.3GHz ~ 2.3GHz
1
7.8dB
9.5dB
Down Converter
192mA
3.1V ~ 3.5V
Surface Mount
20-WQFN Exposed Pad
20-QFN (5x5)
Showing
of 4

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.