PE42521C-Z | |
---|---|
DigiKey Part Number | 1046-1088-2-ND - Tape & Reel (TR) 1046-1088-1-ND - Cut Tape (CT) 1046-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42521C-Z |
Description | IC RF SWITCH SPDT 13GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 13 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PE42521C-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 9kHz ~ 13GHz | |
Isolation | 17dB | |
Insertion Loss | 1.85dB | |
Test Frequency | 13GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.42000 | ¥77.42 |
101 | ¥70.44010 | ¥7,114.45 |
1,000 | ¥64.03664 | ¥64,036.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥64.03661 | ¥192,109.83 |